Part Details for 2451360405 by Molex
Overview of 2451360405 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2451360405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15745-ND
|
DigiKey | MEGAFIT 4 CIRCUIT BLACK 500MM OV Min Qty: 1 Lead time: 21 Weeks Container: Bag |
267 In Stock |
|
$11.3403 / $17.0100 | Buy Now |
DISTI #
2451360405
|
Avnet Americas | Megafit 4 Circuit Black 500MM Overmolded - Bulk (Alt: 2451360405) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1359 / $20.5243 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$22.6224 / $25.1360 | Buy Now | |
DISTI #
245136-0405
|
TTI | Rectangular Cable Assemblies MEGAFIT 4CKT CBL AY DR OVRMLD 0.5M BLK Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.3000 | Buy Now |
DISTI #
2451360405
|
Avnet Americas | Megafit 4 Circuit Black 500MM Overmolded - Bulk (Alt: 2451360405) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1359 / $20.5243 | Buy Now |
DISTI #
MX-245136-0405
|
TME | Cable, Mega-Fit, female, PIN: 4, Len: 0.5m, 15A, Insulation: PVC, 300V Min Qty: 1 | 3 |
|
$20.5800 / $30.8800 | Buy Now |
DISTI #
2451360405
|
Avnet Americas | Megafit 4 Circuit Black 500MM Overmolded - Bulk (Alt: 2451360405) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1359 / $20.5243 | Buy Now |
Part Details for 2451360405
2451360405 CAD Models
2451360405 Part Data Attributes
|
2451360405
Molex
Buy Now
Datasheet
|
Compare Parts:
2451360405
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Application | POWER, WIRE-TO-BOARD | |
Approvals | UL | |
Connector Side1 | MEGA-FIT | |
Connector Side2 | MEGA-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER CABLE |