Part Details for 2451360805 by Molex
Overview of 2451360805 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2451360805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21083-ND
|
DigiKey | MEGAFIT 8CKT BLACK 500MM OVERMOL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
40 In Stock |
|
$13.3340 / $20.0000 | Buy Now |
DISTI #
2451360805
|
Avnet Americas | Cable Assembly UL 2464 0.5m 12AWG 8POS Mega-Fit Power to 8POS Mega-Fit Power F-F Bag - Bulk (Alt: 2451360805) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9616 / $24.1185 | Buy Now |
DISTI #
245136-0805
|
TTI | Rectangular Cable Assemblies Megafit 8ckt Black 500MM Overmolded Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.8000 | Buy Now |
DISTI #
2451360805
|
Avnet Americas | Cable Assembly UL 2464 0.5m 12AWG 8POS Mega-Fit Power to 8POS Mega-Fit Power F-F Bag - Bulk (Alt: 2451360805) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9616 / $24.1185 | Buy Now |
DISTI #
2451360805
|
Avnet Americas | Cable Assembly UL 2464 0.5m 12AWG 8POS Mega-Fit Power to 8POS Mega-Fit Power F-F Bag - Bulk (Alt: 2451360805) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9616 / $24.1185 | Buy Now |
DISTI #
2451360805
|
Avnet Abacus | Cable Assembly UL 2464 0.5m 12AWG 8POS Mega-Fit Power to 8POS Mega-Fit Power F-F Bag (Alt: 2451360805) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2451360805
2451360805 CAD Models
2451360805 Part Data Attributes
|
2451360805
Molex
Buy Now
Datasheet
|
Compare Parts:
2451360805
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MEGA-FIT | |
Connector Side2 | MEGA-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER CABLE |