Part Details for 2452673-1 by TE Connectivity
Overview of 2452673-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452673-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-2452673-1-ND
|
DigiKey | RF EMI GASKET 300MM X 11.811" Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$236.6850 / $247.1300 | Buy Now |
DISTI #
571-2452673-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Sheet 300mm sq x 0.8mm RoHS: Compliant | 0 |
|
$229.1600 / $231.8300 | Order Now |
DISTI #
74787961
|
RS | EMI Conductive Elastomers, FNA Sheet 300mm sq x 0.8mm | TE Connectivity 2452673-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$265.1000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$202.7200 | Buy Now |
DISTI #
AMP2452673-1
|
Heilind Electronics | FNA SHEET 300MM SQ X 0.8MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.5300 / $373.3400 | Buy Now |
DISTI #
AMP2452673-1
|
Interstate Connecting Components | FNA SHEET 300MM SQ X 0.8MM | 0 |
|
Buy Now | |
DISTI #
000000000007191755
|
Sager | FNA SHEET 300MM SQ X 0.8MM Min Qty: 1 | 0 |
|
$183.3300 / $266.0700 | Buy Now |
DISTI #
2452673-1
|
Avnet Abacus | FNA Sheet 300mm sq x 0.8mm (Alt: 2452673-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.5300 / $373.3400 | Buy Now |