Part Details for 2452HR-90980235 by Honeywell Sensing and Control
Overview of 2452HR-90980235 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452HR-90980235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1311
|
Newark | Commercial Thermal/Honeywell |Honeywell 2452HR-90980235 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $10.7700 | Buy Now |
|
Onlinecomponents.com | Honeywell Ceramic Manual Reset Thermostats, 2450RCM Series, 2450RCM90030717, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, No Bracket, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 87.78 °C [190 °F], Close Temperature "Manual Reset", Open Tolerance 5.56 °C [10 °F], Close Tolerance N/A RoHS: Compliant |
450 Partner Stock |
|
$10.3900 / $15.4700 | Buy Now |
DISTI #
Honeywell 2452HR-90980235
|
PEI Genesis | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now | |
DISTI #
000000000003427792
|
Sager | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now |