Part Details for 2452R--99400040 by Honeywell Sensing and Control
Overview of 2452R--99400040 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2452R--99400040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2452R--99400040-ND
|
DigiKey | Thermostats COMMERCIAL THERMAL Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$39.4900 / $42.6600 | Buy Now |
|
Onlinecomponents.com | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2452R--99400040, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, No Bracket, T899, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 38 °C [100.4 °F], Close Temperature 52 °C [125.6 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F] |
50 Partner Stock |
|
$38.3200 / $44.0200 | Buy Now |
DISTI #
000000000003427802
|
Sager | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now | |
|
Master Electronics | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2452R--99400040, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, No Bracket, T899, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 38 °C [100.4 °F], Close Temperature 52 °C [125.6 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F] |
50 Partner Stock |
|
$38.3200 / $44.0200 | Buy Now |