Part Details for 2455R--01000079 by Honeywell Sensing and Control
Overview of 2455R--01000079 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455R--01000079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8811
|
Newark | Thermal Switch, No, 45°C, 60°C-Reset, Switching Temperature:45°C, Reset Temperature:60°C, Contact Operation:Normally Open, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Contact Rating:120Vac/15A, 240Vac/10A, Product Rohs Compliant: Yes |Honeywell 2455R-01000079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1439 |
|
$14.0400 / $17.8900 | Buy Now |
DISTI #
480-6651-ND
|
DigiKey | THERMOSTAT CYLINDER W/ FLANGE QC Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
44 In Stock |
|
$19.2868 / $26.1300 | Buy Now |
DISTI #
785-2455R-01000079
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 58 |
|
$15.4400 / $19.8200 | Buy Now |
DISTI #
BT-F-060/H
|
TME | Sensor: thermostat, NO, Topen: 45°C, Tclos: 60°C, 10A, 240VAC, ±3°C Min Qty: 1 | 648 |
|
$7.4300 / $10.3400 | Buy Now |
DISTI #
000000000003427921
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$16.8000 / $17.2500 | Buy Now |