Part Details for 2455RBV01170311 by Honeywell Sensing and Control
Overview of 2455RBV01170311 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RBV01170311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2455RBV01170311-ND
|
DigiKey | THERMOSTAT CYLINDER W/ FLANGE QC Min Qty: 50 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.1000 | Buy Now |
DISTI #
785-2455RBV01170311
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$57.5100 / $58.7700 | Order Now |
|
Onlinecomponents.com | Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV01170311, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B201A, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 85 °C [185 °F], Open Tolerance 4.44 °C [8 °F], Close Tolerance 2.78 °C [5 °F] RoHS: Compliant | 0 |
|
$48.6000 / $99.1700 | Buy Now |
DISTI #
000000000003428497
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 50 | 0 |
|
$54.1000 | Buy Now |
|
Master Electronics | Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV01170311, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B201A, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 85 °C [185 °F], Open Tolerance 4.44 °C [8 °F], Close Tolerance 2.78 °C [5 °F] RoHS: Compliant | 0 |
|
$48.6000 / $99.1700 | Buy Now |