-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTO RESET THERMOSTAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7785
|
Newark | Thermostat Switch, Flange Mnt, Nc Rohs Compliant: Yes |Honeywell 2455RC-90820388 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$22.1700 / $26.5800 | Buy Now |
DISTI #
17T9411
|
Newark | Commercial Thermostat |Honeywell 2455RC-90820388 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8300 | Buy Now |
DISTI #
480-5870-ND
|
DigiKey | THERMOSTAT 160DEG C SPST-NC CYL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
261 In Stock |
|
$18.6000 / $22.1900 | Buy Now |
DISTI #
785-2455RC-90820388
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 64 |
|
$18.5900 / $22.1900 | Buy Now |
DISTI #
70423735
|
RS | Bi-Metallic Thermostat Switch,15A/10A, NC, Open on Rise 160C +/-6C, Close at 135C | Honeywell 2455RC-90820388 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2900 / $15.8800 | RFQ |
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820388, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 160 °C [320 °F], Close Temperature 135 °C [275 °F], Open Tolerance 6 °C [10.8 °F], Close Tolerance 7 °C [12.6 °F] RoHS: Compliant |
44 In Stock 250 On Order |
|
$17.8100 / $26.1900 | Buy Now |
DISTI #
58787563
|
Verical | Commercial Thermostat Automatic Reset Open on Rise RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1627 | Americas - 41 |
|
$30.4903 / $33.1519 | Buy Now |
DISTI #
Honeywell 2455RC-90820388
|
PEI Genesis | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now | |
DISTI #
000000000003428641
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 1 | 0 |
|
$19.5300 / $24.0300 | Buy Now |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820388, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 160 °C [320 °F], Close Temperature 135 °C [275 °F], Open Tolerance 6 °C [10.8 °F], Close Tolerance 7 °C [12.6 °F] RoHS: Compliant |
44 In Stock 250 On Order |
|
$17.8100 / $26.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy