Part Details for 2455RP-91000434 by Honeywell Sensing and Control
Overview of 2455RP-91000434 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RP-91000434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6796-ND
|
DigiKey | THERMOSTAT 60DEG C CYLINDER QC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
822 In Stock |
|
$13.6120 / $16.2400 | Buy Now |
DISTI #
785-2455RP-91000434
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 85 |
|
$13.6100 / $16.2400 | Buy Now |
DISTI #
73989001
|
RS | Automatic Reset Thermostats, Switch Type SPST, Open on Rise, 15 A/10 A | Honeywell 2455RP-91000434 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6200 | RFQ |
|
Onlinecomponents.com | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000434, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 45 °C [113 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant |
263 In Stock |
|
$13.2300 / $19.1700 | Buy Now |
DISTI #
51639364
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1937 | Americas - 255 |
|
$19.4348 / $24.7036 | Buy Now |
DISTI #
78396969
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 98 |
|
$24.8841 / $26.0152 | Buy Now |
DISTI #
73481365
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2333 | Americas - 50 |
|
$13.2998 | Buy Now |
DISTI #
2455RP-91000434
|
TME | Sensor: thermostat, NC, Topen: 60°C, Tclos: 45°C, 10A, 240VAC, ±5°C Min Qty: 1 | 98 |
|
$15.7800 / $19.1600 | Buy Now |
DISTI #
000000000003428948
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 1 | 0 |
|
$14.2900 / $17.5900 | Buy Now |
|
Master Electronics | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000434, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 45 °C [113 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant |
263 In Stock |
|
$13.2300 / $19.1700 | Buy Now |