Part Details for 2455RP-91000436 by Honeywell Sensing and Control
Overview of 2455RP-91000436 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RP-91000436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6656-ND
|
DigiKey | THERMOSTAT 80DEG C SPST-NC CYL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
115 In Stock |
|
$17.4205 / $26.1300 | Buy Now |
DISTI #
785-2455RP-91000436
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 145 |
|
$15.7200 / $22.9600 | Buy Now |
|
Onlinecomponents.com | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000436, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 80 °C [176 °F], Close Temperature 65 °C [149 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant |
61 In Stock |
|
$14.8600 / $27.7100 | Buy Now |
DISTI #
51661659
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2029 | Americas - 59 |
|
$26.2444 / $35.0759 | Buy Now |
DISTI #
2455RP-91000436
|
TME | Sensor: thermostat, NC, Topen: 80°C, Tclos: 65°C, 10A, 240VAC, ±5°C Min Qty: 1 | 0 |
|
$17.7800 / $21.5900 | RFQ |
DISTI #
000000000003428950
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$16.8000 / $17.2500 | Buy Now |
|
Master Electronics | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000436, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 80 °C [176 °F], Close Temperature 65 °C [149 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant |
61 In Stock |
|
$14.8600 / $27.7100 | Buy Now |