Part Details for 24564109 by nVent Schroff
Overview of 24564109 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24564109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71386817
|
RS | Subrack, Accessory, KIT PRO 3U EMC HOR MTG KIT | nVent SCHROFF 24564109 RoHS: Not Compliant Min Qty: 5 Package Multiple: 10 Container: Package | 0 |
|
$56.5200 / $59.3000 | RFQ |
|
Onlinecomponents.com | Hand Tools CRIMPER, WIRE .130 F |
7 In Stock |
|
$42.7500 | Buy Now |
DISTI #
80568627
|
Verical | FRONTRAHMEN 3HE EMC Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 6 |
|
$54.1139 | Buy Now |
|
Master Electronics | Hand Tools CRIMPER, WIRE .130 F |
7 In Stock |
|
$42.7500 | Buy Now |