Part Details for 245967-000 by TE Connectivity
Overview of 245967-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 245967-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245967-000
|
Avnet Americas | Triaxial Cable - Cable Rools/Shrink Tubing (Alt: 245967-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 274 Factory Stock |
|
$4.7803 / $5.3971 | Buy Now |
DISTI #
571-245967-000
|
Mouser Electronics | Coaxial Cables 7528A5424-9X RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$4.9500 | Buy Now |
DISTI #
RYC7528A5424-9X
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7528A5424-9X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable, Triaxial - 75 Ohms - 28AWG - 0.137"(3.48mm) Dia Nom - Translucent White RoHS: Compliant |
590 In Stock |
|
$5.4900 / $9.3200 | Buy Now |
DISTI #
245967-000
|
Avnet Americas | Triaxial Cable - Cable Rools/Shrink Tubing (Alt: 245967-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 274 Factory Stock |
|
$4.7803 / $5.3971 | Buy Now |
DISTI #
245967-000
|
Avnet Americas | Triaxial Cable - Cable Rools/Shrink Tubing (Alt: 245967-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 274 Factory Stock |
|
$4.7803 / $5.3971 | Buy Now |
DISTI #
RYC7528A5424-9X
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7528A5424-9X | 0 |
|
Buy Now | |
|
Master Electronics | Cable, Triaxial - 75 Ohms - 28AWG - 0.137"(3.48mm) Dia Nom - Translucent White RoHS: Compliant |
590 In Stock |
|
$5.4900 / $9.3200 | Buy Now |
Part Details for 245967-000
245967-000 CAD Models
245967-000 Part Data Attributes
|
245967-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
245967-000
TE Connectivity
Wire And Cable, 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.48 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |