Datasheets
2463-001-X5S0-471M by:

Feed Through Capacitor, 1 Function(s), 200V,

Part Details for 2463-001-X5S0-471M by CTS Corporation

Overview of 2463-001-X5S0-471M by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2463-001-X5S0-471M

Part # Distributor Description Stock Price Buy
New Advantage Corporation CAP FEEDTHRU 470PF 200V AXIAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 145
  • 1 $1.2500
  • 500 $1.0000
  • 1,000 $0.9120
$0.9120 / $1.2500 Buy Now

Part Details for 2463-001-X5S0-471M

2463-001-X5S0-471M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2463-001-X5S0-471M Part Data Attributes

2463-001-X5S0-471M CTS Corporation
Buy Now Datasheet
Compare Parts:
2463-001-X5S0-471M CTS Corporation Feed Through Capacitor, 1 Function(s), 200V,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature C-TYPE CIRCUIT
Capacitance 470 µF
Diameter 2.51 mm
Filter Type FEED THROUGH CAPACITOR
Height 3.18 mm
Insertion Loss-Max 27 dB
Insulation Resistance-Min 10000 MΩ
Mounting Type PANEL MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Rated Voltage 200 V

Alternate Parts for 2463-001-X5S0-471M

This table gives cross-reference parts and alternative options found for 2463-001-X5S0-471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2463-001-X5S0-471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2463-001-X5S0-471MLF Feed Through Capacitor, 1 Function(s), 200V, ROHS COMPLIANT PACKAGE-2 CTS Corporation 2463-001-X5S0-471M vs 2463-001-X5S0-471MLF
Part Number Description Manufacturer Compare
DC262A471KA5206 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC262A471KA5206
DC042A471KA5310 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC042A471KA5310
DC632A471KA5406 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC632A471KA5406
DC652A471KA5610 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC652A471KA5610
2463-003-X5U0-471PLF Feed Through Capacitor, 1 Function(s), 200V, ROHS COMPLIANT PACKAGE-2 CTS Corporation 2463-001-X5S0-471M vs 2463-003-X5U0-471PLF
DC042A471MA5210 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC042A471MA5210
DC652A471JA5510 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC652A471JA5510
DC262A471JA5106 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC262A471JA5106
DC262A471JA5206 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC262A471JA5206
DC652A471MA5710 Feed Through Capacitor, 1 Function(s), 200V, Kyocera AVX Components 2463-001-X5S0-471M vs DC652A471MA5710

2463-001-X5S0-471M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2463-001-X5S0-471M by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2463-001-X5S0-471M by CTS Corporation

  • Please alert me when 2463-001-X5S0-471M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2463-001-X5S0-471M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2463-001-X5S0-471M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2463-001-X5S0-471M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2463-001-X5S0-471M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2463-001-X5S0-471M by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: