Part Details for 2463-001-X5S0-471MLF by Tusonix
Overview of 2463-001-X5S0-471MLF by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2463-001-X5S0-471MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1047-ND
|
DigiKey | CAP FEEDTHRU 470PF 200V AXIAL Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
800-24631X5S0471MLF
|
Mouser Electronics | EMI Feedthrough Filters 470 pF .022uF 50V 470pF 200Volts RoHS: Compliant | 100 |
|
$1.8300 / $3.2900 | Buy Now |
Part Details for 2463-001-X5S0-471MLF
2463-001-X5S0-471MLF CAD Models
2463-001-X5S0-471MLF Part Data Attributes
|
2463-001-X5S0-471MLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2463-001-X5S0-471MLF
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.18 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |