Part Details for 2463-002-X7U0-152PLF by CTS Corporation
Overview of 2463-002-X7U0-152PLF by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2463-002-X7U0-152PLF
2463-002-X7U0-152PLF CAD Models
2463-002-X7U0-152PLF Part Data Attributes
|
2463-002-X7U0-152PLF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2463-002-X7U0-152PLF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.94 mm | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for 2463-002-X7U0-152PLF
This table gives cross-reference parts and alternative options found for 2463-002-X7U0-152PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2463-002-X7U0-152PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC661A152MA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC661A152MA5610 |
DC661A152MA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC661A152MA5110 |
DC631A152KA5206 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC631A152KA5206 |
DC651A152JA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC651A152JA5610 |
DC261C152KA5306 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC261C152KA5306 |
DC661A152KA5410 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC661A152KA5410 |
805J1000152MXBE03 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3 | Knowles Capacitors | 2463-002-X7U0-152PLF vs 805J1000152MXBE03 |
DC261C152KA5206 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC261C152KA5206 |
DC631C152KA5106 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC631C152KA5106 |
DC671A152MA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X7U0-152PLF vs DC671A152MA5610 |