Part Details for 2463-002-X5S0-471M by CTS Corporation
Overview of 2463-002-X5S0-471M by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2463-002-X5S0-471M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-002-X5S0-471M
|
Avnet Americas | EMI Filter 10A 200VDC Solder Thru-Hole - Bulk (Alt: 2463-002-X5S0-471M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Feedthrough Filter - 10A - 200VDC - 470 pF - 20% Tolerance - 1.91 mm Diameter - Solder Termination - Thru-Hole. |
3700 In Stock |
|
$1.6200 / $2.3800 | Buy Now |
DISTI #
2463-002-X5S0-471M
|
Avnet Americas | EMI Filter 10A 200VDC Solder Thru-Hole - Bulk (Alt: 2463-002-X5S0-471M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2463-002-X5S0-471M
|
Avnet Americas | EMI Filter 10A 200VDC Solder Thru-Hole - Bulk (Alt: 2463-002-X5S0-471M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | EMI Feedthrough Filter - 10A - 200VDC - 470 pF - 20% Tolerance - 1.91 mm Diameter - Solder Termination - Thru-Hole. |
3700 In Stock |
|
$1.6200 / $2.3800 | Buy Now |
Part Details for 2463-002-X5S0-471M
2463-002-X5S0-471M CAD Models
2463-002-X5S0-471M Part Data Attributes
|
2463-002-X5S0-471M
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2463-002-X5S0-471M
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 10A, 3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 27 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2463-002-X5S0-471M
This table gives cross-reference parts and alternative options found for 2463-002-X5S0-471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2463-002-X5S0-471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2463-002-X5U0-152P | Feed Through Capacitor, 1 Function(s), 100V, 10A, 3 | Tusonix | 2463-002-X5S0-471M vs 2463-002-X5U0-152P |
2463-002-X5S0-471M | Feed Through Capacitor, 1 Function(s), 200V, 10A, 3 | Tusonix | 2463-002-X5S0-471M vs 2463-002-X5S0-471M |