Part Details for 2463-002-X5U0-102M by CTS Corporation
Overview of 2463-002-X5U0-102M by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2463-002-X5U0-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-002-X5U0-102M
|
Avnet Americas | Feedthrough Capacitor, 1000 pF, 200 VDC, ± 20%, X5U - Bulk (Alt: 2463-002-X5U0-102M) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-102M
|
Avnet Americas | Cap Feed Through 0.001uF 200V X5U 20% Panel Mount - Bulk (Alt: 2463-002-X5U0-102M) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
774-2463002X5U0102M
|
Mouser Electronics | EMI Feedthrough Filters 1000PF 200V RoHS: Compliant | 0 |
|
$6.0000 / $6.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.9400 / $12.3800 | Buy Now | |
DISTI #
2463-002-X5U0-102M
|
TTI | EMI Feedthrough Filters 1000PF 200V Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.0000 / $6.2400 | Buy Now |
DISTI #
2463-002-X5U0-102M
|
Avnet Americas | Feedthrough Capacitor, 1000 pF, 200 VDC, ± 20%, X5U - Bulk (Alt: 2463-002-X5U0-102M) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-102M
|
Avnet Americas | Cap Feed Through 0.001uF 200V X5U 20% Panel Mount - Bulk (Alt: 2463-002-X5U0-102M) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-102M
|
Avnet Americas | Feedthrough Capacitor, 1000 pF, 200 VDC, ± 20%, X5U - Bulk (Alt: 2463-002-X5U0-102M) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-102M
|
Avnet Americas | Cap Feed Through 0.001uF 200V X5U 20% Panel Mount - Bulk (Alt: 2463-002-X5U0-102M) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
Part Details for 2463-002-X5U0-102M
2463-002-X5U0-102M CAD Models
2463-002-X5U0-102M Part Data Attributes
|
2463-002-X5U0-102M
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2463-002-X5U0-102M
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.94 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 200 V |
Alternate Parts for 2463-002-X5U0-102M
This table gives cross-reference parts and alternative options found for 2463-002-X5U0-102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2463-002-X5U0-102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2463-002-X5U0-102MLF | Feed Through Capacitor, 1 Function(s), 200V, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 2463-002-X5U0-102M vs 2463-002-X5U0-102MLF |
2463-002-X5U0-102P | Feed Through Capacitor, 1 Function(s), 200V, | CTS Corporation | 2463-002-X5U0-102M vs 2463-002-X5U0-102P |