Part Details for 2463-002-X5U0-102MLF by Tusonix
Overview of 2463-002-X5U0-102MLF by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2463-002-X5U0-102MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-002-X5U0-102MLF-ND
|
DigiKey | CAP FEEDTHRU 1000PF 200V AXIAL Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0296 | Buy Now |
DISTI #
800-2463-002U0102MLF
|
Mouser Electronics | EMI Feedthrough Filters 1000PF 200V RoHS: Compliant | 0 |
|
$6.1800 / $6.3000 | Order Now |
DISTI #
2463-002-X5U0-102MLF
|
TTI | EMI Feedthrough Filters 1000PF 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8600 / $6.3700 | Buy Now |
Part Details for 2463-002-X5U0-102MLF
2463-002-X5U0-102MLF CAD Models
2463-002-X5U0-102MLF Part Data Attributes
|
2463-002-X5U0-102MLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2463-002-X5U0-102MLF
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.94 mm | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |