Part Details for 2463-002-X5U0-152P by CTS Corporation
Overview of 2463-002-X5U0-152P by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2463-002-X5U0-152P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | EMI Filter 10A 200VDC Solder Thru-Hole - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | FILTER CAPACITOR - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Compliant Min Qty: 250 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 | Buy Now |
|
Onlinecomponents.com | EMI Feedthrough Capacitors |
500 In Stock |
|
$0.9360 / $7.5550 | Buy Now |
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | EMI Filter 10A 200VDC Solder Thru-Hole - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | FILTER CAPACITOR - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Compliant Min Qty: 250 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | EMI Filter 10A 200VDC Solder Thru-Hole - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | FILTER CAPACITOR - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Compliant Min Qty: 250 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 | Buy Now |
|
Master Electronics | EMI Feedthrough Capacitors |
500 In Stock |
|
$0.9360 / $7.5550 | Buy Now |
Part Details for 2463-002-X5U0-152P
2463-002-X5U0-152P CAD Models
2463-002-X5U0-152P Part Data Attributes
|
2463-002-X5U0-152P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2463-002-X5U0-152P
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, 10A, 3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 40 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2463-002-X5U0-152P
This table gives cross-reference parts and alternative options found for 2463-002-X5U0-152P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2463-002-X5U0-152P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2463-002-X5U0-152P | Feed Through Capacitor, 1 Function(s), 100V, 10A, 3 | Tusonix | 2463-002-X5U0-152P vs 2463-002-X5U0-152P |
2463-002-X5S0-471M | Feed Through Capacitor, 1 Function(s), 200V, 10A, 3 | Tusonix | 2463-002-X5U0-152P vs 2463-002-X5S0-471M |