Part Details for 2463-002-X5U0-152PLF by CTS Corporation
Overview of 2463-002-X5U0-152PLF by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2463-002-X5U0-152PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | FILTER CAPACITOR - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Compliant Min Qty: 250 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 1500 pF - 0%, +100% Tolerance - 200V - 10 A - 22dB @ 100MHz - Axial, Shoulder Package - Chassis Mount. RoHS: Compliant |
555 In Stock |
|
$1.8700 / $13.3200 | Buy Now |
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | FILTER CAPACITOR - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Compliant Min Qty: 250 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
2463-002-X5U0-152P
|
Avnet Americas | FILTER CAPACITOR - Bulk (Alt: 2463-002-X5U0-152P) RoHS: Compliant Min Qty: 250 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 | Buy Now |
|
Master Electronics | Feed Through Capacitor - 1500 pF - 0%, +100% Tolerance - 200V - 10 A - 22dB @ 100MHz - Axial, Shoulder Package - Chassis Mount. RoHS: Compliant |
555 In Stock |
|
$1.8700 / $13.3200 | Buy Now |
Part Details for 2463-002-X5U0-152PLF
2463-002-X5U0-152PLF CAD Models
2463-002-X5U0-152PLF Part Data Attributes
|
2463-002-X5U0-152PLF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2463-002-X5U0-152PLF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Capacitance | 1500 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.93 mm | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | SILVER |
Alternate Parts for 2463-002-X5U0-152PLF
This table gives cross-reference parts and alternative options found for 2463-002-X5U0-152PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2463-002-X5U0-152PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC671A152MA5410 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC671A152MA5410 |
DC661A152JA5710 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC661A152JA5710 |
DC671A152JA5710 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC671A152JA5710 |
DC671A152MA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC671A152MA5310 |
DC671A152JA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC671A152JA5110 |
DC651C152MA5410 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC651C152MA5410 |
DC661A152JA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC661A152JA5110 |
DC261A152JA5306 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC261A152JA5306 |
805J1000152MXTE03 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3 | Knowles Capacitors | 2463-002-X5U0-152PLF vs 805J1000152MXTE03 |
DC631C152MA5206 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | 2463-002-X5U0-152PLF vs DC631C152MA5206 |