Part Details for 2463-002-X5U0-152PLF by Tusonix
Overview of 2463-002-X5U0-152PLF by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2463-002-X5U0-152PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-002-X5U0-152PLF-ND
|
DigiKey | CAP FEEDTHRU 1500PF 200V AXIAL Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7872 | Buy Now |
DISTI #
800-2463-002U0152PLF
|
Mouser Electronics | EMI Feedthrough Filters TUBULAR FEED-THRU CAPACITOR RoHS: Compliant | 331 |
|
$4.7700 / $8.9900 | Buy Now |
Part Details for 2463-002-X5U0-152PLF
2463-002-X5U0-152PLF CAD Models
2463-002-X5U0-152PLF Part Data Attributes
|
2463-002-X5U0-152PLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2463-002-X5U0-152PLF
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1500 µF | |
Diameter | 2.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.93 mm | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |