Part Details for 2463-003-X5U0-152P by CTS Corporation
Overview of 2463-003-X5U0-152P by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2463-003-X5U0-152P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-003-X5U0-152P
|
Avnet Americas | Cap Feed Through 0.0015uF 200V X5U 0% to 100% Panel Mount - Bulk (Alt: 2463-003-X5U0-152P) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.9400 / $12.3800 | Buy Now | |
DISTI #
2463-003-X5U0-152P
|
Avnet Americas | Cap Feed Through 0.0015uF 200V X5U 0% to 100% Panel Mount - Bulk (Alt: 2463-003-X5U0-152P) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2463-003-X5U0-152P
|
Avnet Americas | Cap Feed Through 0.0015uF 200V X5U 0% to 100% Panel Mount - Bulk (Alt: 2463-003-X5U0-152P) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2463-003-X5U0-152P
2463-003-X5U0-152P CAD Models
2463-003-X5U0-152P Part Data Attributes
|
2463-003-X5U0-152P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2463-003-X5U0-152P
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 2.39 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 40 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |