Part Details for 2463-003-X5U0-471P by Tusonix
Overview of 2463-003-X5U0-471P by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2463-003-X5U0-471P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-003-X5U0-471P-ND
|
DigiKey | CAP FEEDTHRU 470PF 200V AXIAL Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
774-2463-003X5U0471P
|
Mouser Electronics | EMI Feedthrough Filters TUBULAR FEED-THRU CAPACITOR | 0 |
|
$6.0500 / $8.1400 | Order Now |
Part Details for 2463-003-X5U0-471P
2463-003-X5U0-471P CAD Models
2463-003-X5U0-471P Part Data Attributes
|
2463-003-X5U0-471P
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2463-003-X5U0-471P
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 10A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470 µF | |
Diameter | 2.39 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.93 mm | |
Insertion Loss-Max | 27 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for 2463-003-X5U0-471P
This table gives cross-reference parts and alternative options found for 2463-003-X5U0-471P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2463-003-X5U0-471P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2463-003-X5U0-471P | Feed Through Capacitor, 1 Function(s), 200V, 10A, | CTS Corporation | 2463-003-X5U0-471P vs 2463-003-X5U0-471P |
2463-003-X5U0-471PLF | Feed Through Capacitor, 1 Function(s), 200V, ROHS COMPLIANT PACKAGE-2 | Tusonix | 2463-003-X5U0-471P vs 2463-003-X5U0-471PLF |