Part Details for 2465440000 by Weidmüller Interface GmbH & Co. KG
Overview of 2465440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2465440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5538
|
Newark | Ie-Ps-Vapm-5P-2.5 |Weidmuller 2465440000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $41.6500 | Buy Now |
DISTI #
281-2465440000-ND
|
DigiKey | IE-PS-VAPM-5P-2.5 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$32.6680 / $36.1900 | Buy Now |
DISTI #
2465440000
|
Avnet Americas | Push Pull Power Connector Plug 5 Position Cable Mount - Bulk (Alt: 2465440000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2465440000
|
Mouser Electronics | Pluggable Terminal Blocks IE-PS-VAPM-5P-2.5 | 236 |
|
$24.9300 / $29.3300 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 5 POS ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 236 Factory Stock |
|
$25.7600 / $34.1000 | Buy Now |
DISTI #
2465440000
|
Avnet Americas | Push Pull Power Connector Plug 5 Position Cable Mount - Bulk (Alt: 2465440000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Power PL 5 POS ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 236 Factory Stock |
|
$25.7600 / $34.1000 | Buy Now |