Part Details for 2467-000-G91P-008 by Fairview Microwave Inc
Overview of 2467-000-G91P-008 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467-000-G91P-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1568
|
Newark | Rf Coax Conn, Ssmc Jack, 50 Ohm, 12.4Ghz, Connector Type:Ssmc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:12.4Ghz |Fairview Microwave 2467-000-G91P-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$21.2100 / $26.6700 | Buy Now |
DISTI #
5328-2467-000-G91P-008-ND
|
DigiKey | CONN JACK SOLDER SSMC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.1700 | Buy Now |
DISTI #
75024483
|
RS | SSMC Jack Bulkhead PCB Connector .054 inch End Launch Solder Attachment | Fairview Microwave 2467-000-G91P-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7900 | RFQ |
|
Onlinecomponents.com | SSMC Jack Bulkhead PCB Connector .054 inch End Launch Solder Attachment RoHS: Compliant | 0 |
|
$16.4900 / $21.8300 | Buy Now |
DISTI #
77722942
|
Verical | 2467-000-G91P-008 Min Qty: 8 Package Multiple: 1 | Americas - 30 |
|
$14.8400 / $18.7900 | Buy Now |
DISTI #
2467-000-G91P-008
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: PCB, Interface Type 1: .054 inch End Launch. SSMC Jack Bulkhead PCB Connector .054 inch End Launch Solder Attachment, 2467-000-G91P-008 SSMC jack bulkhead PCB connector from Fairview Microwave has an interface type of .054 inch end launch and a 50 Ohm impedance. This SSMC jack bulkhead connector uses shield attachment of solder attachment for the contact. Our jack SSMC PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. SSMC jack bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.2:1. Our 2467-000-G91P-008 SSMC connector uses beryllium copper contact. This SSMC jack bulkhead PCB RF connector is RoHS compliant, you can find this SSMC jack bulkhead PCB connector datasheet specifications above. Fairview Microwave jack SSMC bulkhead connector purchases will ship the same day. Our bulkhead SSMC jack .054 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 30 |
|
$16.1600 / $18.7900 | Buy Now |