Part Details for 2467-000-G91P-023 by Fairview Microwave Inc
Overview of 2467-000-G91P-023 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467-000-G91P-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1573
|
Newark | Rf Coax Conn, Smb Jack, 50 Ohm, 4Ghz, Connector Type:Smb Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave 2467-000-G91P-023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$50.3300 / $57.9800 | Buy Now |
DISTI #
5328-2467-000-G91P-023-ND
|
DigiKey | CONN JACK SOLDER SMB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.5300 | Buy Now |
DISTI #
75024488
|
RS | SMB Jack (Female) Bulkhead PCB Connector .067 inch End Launch, Solder | Fairview Microwave 2467-000-G91P-023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5900 | RFQ |
|
Onlinecomponents.com | SMB Jack (Female) Bulkhead PCB Connector .067 inch End Launch, Solder RoHS: Compliant | 0 |
|
$39.1300 / $51.8100 | Buy Now |
DISTI #
77722961
|
Verical | 2467-000-G91P-023 Min Qty: 2 Package Multiple: 1 | Americas - 146 |
|
$38.7900 / $44.5900 | Buy Now |
DISTI #
2467-000-G91P-023
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: PCB, Interface Type 1: .067 inch End Launch. SMB Jack (Female) Bulkhead PCB Connector .067 inch End Launch, Solder, 2467-000-G91P-023 SMB jack bulkhead PCB connector from Fairview Microwave has an interface type of .067 inch end launch and a 50 Ohm impedance. This SMB jack bulkhead connector uses shield attachment of solder attachment for the contact. Our jack SMB PCB connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. SMB jack bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMB PCB connector has a stainless steel body with gold plating. Our 2467-000-G91P-023 SMB connector uses beryllium copper contact and a gold plating material. This SMB jack bulkhead PCB RF connector is RoHS compliant, you can find this SMB jack bulkhead PCB connector datasheet specifications above. Fairview Microwave jack SMB bulkhead connector purchases will ship the same day. Our bulkhead SMB jack .067 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMB cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 146 |
|
$40.5800 / $44.5900 | Buy Now |