Part Details for 2469512 (ALTERNATE: 2469512) by RS Pro
Overview of 2469512 (ALTERNATE: 2469512) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2469512 (ALTERNATE: 2469512)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065622
|
RS | MCX Plug 50 Ohm Right Angle Cable Mount Coaxial Connector 6 GHz | RS PRO 2469512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 8 |
|
$3.4600 / $4.9500 | Buy Now |