Part Details for 2469513 (ALTERNATE: 2469513) by RS Pro
Overview of 2469513 (ALTERNATE: 2469513) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2469513 (ALTERNATE: 2469513)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065623
|
RS | D-Sub Connector Socket 15 Pin Machined Contacts Panel Mount 2.77mm Pitch | RS PRO 2469513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 25 |
|
$1.5400 / $1.8900 | Buy Now |