Part Details for 2469518 (ALTERNATE: 2469518) by RS Pro
Overview of 2469518 (ALTERNATE: 2469518) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2469518 (ALTERNATE: 2469518)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065628
|
RS | D-Sub Connector Socket 25 Pin Stamped/Formed Contacts Panel Mount 2.77mm Pitch | RS PRO 2469518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9700 / $1.1900 | Buy Now |