Part Details for 246C330M050SP by Cornell Dubilier Electronics Inc
Overview of 246C330M050SP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 246C330M050SP
246C330M050SP CAD Models
246C330M050SP Part Data Attributes
|
246C330M050SP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
246C330M050SP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Solvent Proof | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6030 mΩ | |
Leakage Current | 0.0525 mA | |
Length | 11.5 mm | |
Manufacturer Series | 246 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 246 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 246C330M050SP
This table gives cross-reference parts and alternative options found for 246C330M050SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 246C330M050SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1H330MPD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 246C330M050SP vs UVP1H330MPD1CA |
NLE-L330M50V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 246C330M050SP vs NLE-L330M50V8X11.5 |
UKL1H330MPDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 246C330M050SP vs UKL1H330MPDANATA |
UKL1H330MPDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 246C330M050SP vs UKL1H330MPDANACA |
SMEBP50VB33RM8X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 246C330M050SP vs SMEBP50VB33RM8X11LL |
UKL1H330MPDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 246C330M050SP vs UKL1H330MPDANACV |
UKZ1H330MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 246C330M050SP vs UKZ1H330MPB |
UKL1H330MPDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 246C330M050SP vs UKL1H330MPDANACP |
50ME33HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 246C330M050SP vs 50ME33HWN |
336RLS050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | 246C330M050SP vs 336RLS050M |