Part Details for 2471-SL001 by Alpha Wire
Overview of 2471-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2471-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Single Pair Cable Tape Polyethylene 2 Conductors 16AWG 7.95mm 600VAC Chrome - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$1,383.3800 / $1,462.0600 | Buy Now |
DISTI #
2471-SL001
|
TME | Wire, Alpha Essential C&C, 2x16AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$999.6000 / $1,285.2000 | RFQ |