Part Details for 2473040000 by Weidmüller Interface GmbH & Co. KG
Overview of 2473040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2473040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6812
|
Newark | Terminal Block, Wtb, 6Pos, 24-8Awg Rohs Compliant: Yes |Weidmuller 2473040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$13.0400 | Buy Now |
DISTI #
83AH1140
|
Newark | Llfs 7.50/06/90V 5.0Sn Bk Bx Rohs Compliant: Yes |Weidmuller 2473040000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $10.9100 | Buy Now |
DISTI #
2473040000
|
Avnet Americas | PCB Terminal Block Connector 6 Position 7.5mm Solder Right Angle Through Hole Box (Alt: 2473040000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2473040000
|
Mouser Electronics | Pluggable Terminal Blocks LLFS 7.50/06/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$6.9600 / $11.1400 | Order Now |
DISTI #
WEI2473040000
|
Heilind Electronics | R/A PCB TERM,7.5MM CTR,6P, PUSHWIRE,OMNIMATE | Americas - 37 in Stock |
|
$8.4885 / $8.8992 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3400 / $9.7100 | Buy Now |
DISTI #
WEI2473040000
|
Interstate Connecting Components | R/A PCB TERM,7.5MM CTR,6P, PUSHWIRE,OMNIMATE | 12 |
|
$8.4885 / $8.8992 | Buy Now |