Part Details for 2474606-6 by TE Connectivity
Overview of 2474606-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2474606-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2474606-6-ND
|
DigiKey | STAINLESS, HIGH BUTTON, WHITE LE Min Qty: 1 Lead time: 27 Weeks Container: Tray |
112 In Stock |
|
$7.4375 / $12.4400 | Buy Now |
DISTI #
655-2474606-6
|
Mouser Electronics | Pushbutton Switches Stainless, High Button, White LED ring, Solder terminal, LED 24VDC RoHS: Compliant | 120 |
|
$9.6100 / $12.4300 | Buy Now |
DISTI #
75074028
|
RS | Push Button, Stainless, High Button, White LED ring, Solder terminal, LED 24VDC | TE Connectivity 2474606-6 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.1600 / $11.9000 | Buy Now | |
DISTI #
2474606-6
|
TTI | Pushbutton Switches Stainless, High Button, White LED ring, Solder terminal, LED 24VDC RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.0200 / $9.3600 | Buy Now |
DISTI #
000000000007206687
|
Sager | Pushbutton Switches Stainless, High Button, White LED ring, Solder terminal, LED 24VDC Min Qty: 1 | 0 |
|
$8.6400 / $9.7500 | Buy Now |
|
Master Electronics | 0 |
|
$8.1600 / $11.9000 | Buy Now |