Part Details for 248-1282-00-0602J by 3M Interconnect
Overview of 248-1282-00-0602J by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 248-1282-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7866
|
Newark | Dip Socket, 48 Position, Through Hole, No. Of Contacts:48Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 248-1282-00-0602J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1900 / $35.3300 | Buy Now |
DISTI #
3M5004-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 48POS GLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
48 In Stock |
|
$29.4582 / $39.7800 | Buy Now |
DISTI #
7000007406
|
Avnet Americas | Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007406) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1860 / $29.8052 | Buy Now |
DISTI #
517-248-1282-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 48 Contact Qty. RoHS: Compliant | 23 |
|
$29.4500 / $38.9800 | Buy Now |
DISTI #
MMM7000007406
|
Heilind Electronics | 7000007406 JE150216503 ZIPDIPII | Americas - 0 in Stock |
|
$32.7529 / $34.3378 | Buy Now |
|
Quest Components | ZIP DIP II SOCKET | 98 |
|
$23.2961 / $26.3348 | Buy Now |
|
Quest Components | ZIP DIP II SOCKET | 8 |
|
$13.6500 / $18.2000 | Buy Now |
|
Quest Components | ZIP DIP II SOCKET | 3 |
|
$40.0000 | Buy Now |
Part Details for 248-1282-00-0602J
248-1282-00-0602J CAD Models
248-1282-00-0602J Part Data Attributes
|
248-1282-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
248-1282-00-0602J
3M Interconnect
IC Socket, DIP48, 48 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 48 |