Part Details for 248-1282-000 by ITT Interconnect Solutions
Overview of 248-1282-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-1282-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2295
|
Newark | Itt Cannon |Itt Cannon 248-1282-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1900 / $62.8500 | Buy Now |
DISTI #
2266-248-1282-000-ND
|
DigiKey | 248-1282-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$54.6400 | Buy Now |
DISTI #
248-1282-000
|
Avnet Americas | COMPONENT NOT FOR RESALE SHELL DPX2-33 - Bulk (Alt: 248-1282-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7040 / $78.0480 | Buy Now |
DISTI #
ITT248-1282-000
|
Heilind Electronics | SHELL DPX2-33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Rectangular Connector |
4 Partner Stock |
|
$57.3200 / $77.8600 | Buy Now |
DISTI #
61917059
|
Verical | Rack and Panel Rectangular Connector Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$48.3400 | Buy Now |
DISTI #
ITT248-1282-000
|
Interstate Connecting Components | SHELL DPX2-33 | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Rectangular Connector |
4 Partner Stock |
|
$57.3200 / $77.8600 | Buy Now |