Part Details for 248-2798-002 by ITT Interconnect Solutions
Overview of 248-2798-002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-2798-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2364
|
Newark | Itt Cannon |Itt Cannon 248-2798-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.3400 | Buy Now |
DISTI #
2266-248-2798-002-ND
|
DigiKey | 248-2798-002 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$214.7200 / $227.3500 | Buy Now |
DISTI #
ITT248-2798-002
|
Heilind Electronics | SHELL RECEPT BKAE 1-402 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Rectangular Connector RoHS: Compliant |
20 Partner Stock |
|
$247.6200 / $266.7700 | Buy Now |
DISTI #
61915829
|
Verical | Standard Rectangular Connector Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$189.9500 / $201.1300 | Buy Now |
DISTI #
ITT248-2798-002
|
Interstate Connecting Components | SHELL RECEPT BKAE 1-402 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Rectangular Connector RoHS: Compliant |
20 Partner Stock |
|
$247.6200 / $266.7700 | Buy Now |