There are no models available for this part yet.
Overview of 248-8632-240 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-265LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-254LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-207LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 248-8632-240 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W5864
|
Newark | Ca Bayonet |Itt Cannon 248-8632-240 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0700 / $36.7600 | Buy Now | |
DISTI #
248-8632-240
|
Avnet Americas | - Bulk (Alt: 248-8632-240) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9375 / $42.4945 | Buy Now | |
DISTI #
ITT248-8632-240
|
Heilind Electronics | 248-8632-240 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5100 / $59.7200 | Buy Now | ||
DISTI #
ITT248-8632-240
|
Interstate Connecting Components | 248-8632-240 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28.5100 / $59.7200 | Buy Now |