Part Details for 2480-6222TB by 3M Electronics
Overview of 2480-6222TB by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 2480-6222TB
2480-6222TB CAD Models
2480-6222TB Part Data Attributes:
|
2480-6222TB
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
2480-6222TB
3M Electronics
80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKABLE | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 2480-6222TB
This table gives cross-reference parts and alternative options found for 2480-6222TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2480-6222TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80-907-60 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 2480-6222TB vs 80-907-60 |
2480-6222TB | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 2480-6222TB vs 2480-6222TB |
2480-6223TB | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 2480-6222TB vs 2480-6223TB |
173282-3 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2480-6222TB vs 173282-3 |
PS-80DS-HAA | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 2480-6222TB vs PS-80DS-HAA |
80-903-21 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 2480-6222TB vs 80-903-21 |
69922-040 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2480-6222TB vs 69922-040 |
80-903-61 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 2480-6222TB vs 80-903-61 |
80-903-22 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 2480-6222TB vs 80-903-22 |
80-902-60 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 2480-6222TB vs 80-902-60 |