Part Details for 2482911 (ALTERNATE: 2482911) by RS Pro
Overview of 2482911 (ALTERNATE: 2482911) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2482911 (ALTERNATE: 2482911)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73833447
|
RS | Cylindrical Roller Bearing NJ2204-E-TVP3 Single Row 20mm ID x 47mm OD x 18mm W | RS PRO 2482911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9900 | RFQ |