Part Details for 2486 04 VP3 by Lumberg Connect GmbH
Overview of 2486 04 VP3 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2486 04 VP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0699
|
Newark | Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Bronze Rohs Compliant: Yes |Lumberg 2486 04 VP3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 580 |
|
$1.0700 | Buy Now |
|
VRG Components Inc | Mini USB 2.0 chassis socket type B, 5 poles, angular version, for printed circuit boards, surface mounting technology (SMT) | 0 Stock |
|
RFQ |
Part Details for 2486 04 VP3
2486 04 VP3 CAD Models
2486 04 VP3 Part Data Attributes:
|
2486 04 VP3
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
2486 04 VP3
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |