Part Details for 248BBHS0XB25501MA by Vishay Intertechnologies
Overview of 248BBHS0XB25501MA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248BBHS0XB25501MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
248BBHS0XB25501MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 Ohm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: 248BBHS0XB25501MA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$6.1992 / $9.0552 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$6.9440 / $10.4160 | Buy Now | |
DISTI #
248BBHS0XB25501MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 Ohm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: 248BBHS0XB25501MA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$6.1992 / $9.0552 | Buy Now |
DISTI #
9609393
|
element14 Asia-Pacific | POTENTIOMETER, 500R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.3855 / $14.0081 | Buy Now |
DISTI #
9609393
|
Farnell | POTENTIOMETER, 500R RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$5.1225 / $12.8188 | Buy Now |
Part Details for 248BBHS0XB25501MA
248BBHS0XB25501MA CAD Models
248BBHS0XB25501MA Part Data Attributes:
|
248BBHS0XB25501MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
248BBHS0XB25501MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 500ohm, 15.8V, 20% +/-Tol, -500,500ppm/Cel, 5030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 15.8 V |