Part Details for 248FGJSPXB25252MA by Vishay Intertechnologies
Overview of 248FGJSPXB25252MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248FGJSPXB25252MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8051
|
Newark | 248 F Gj S P X Bo50 2K5 20% A E3 /Box |Vishay 248FGJSPXB25252MA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $10.4300 | Buy Now |
DISTI #
248FGJSPXB25252MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 2.5 kOhm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: 248FGJSPXB25252MA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$7.9150 / $12.2502 | Buy Now |
DISTI #
248FGJSPXB25252MA
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 2.5 kOhm, 1Turn, Linear, 500 mW, � 20% (Alt: 248FGJSPXB25252MA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 248FGJSPXB25252MA
248FGJSPXB25252MA CAD Models
248FGJSPXB25252MA Part Data Attributes
|
248FGJSPXB25252MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
248FGJSPXB25252MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 2500ohm, 35.4V, 20% +/-Tol, -500,500ppm/Cel, 5030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 35.4 V |