Part Details for 248FGJSPXB25501MA by Vishay Intertechnologies
Overview of 248FGJSPXB25501MA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248FGJSPXB25501MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8391
|
Newark | Rotary Potentiometer, Conductive Plastic, 248 Series, 500 Ohm, Linear, 1, 500 Mw, Through Hole Rohs Compliant: Yes |Vishay 248FGJSPXB25501MA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$7.5200 / $10.8000 | Buy Now |
DISTI #
248FGJSPXB25501MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 Ohm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: 248FGJSPXB25501MA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$7.9150 / $12.2502 | Buy Now |
DISTI #
248FGJSPXB25501MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 Ohm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: 248FGJSPXB25501MA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$7.9150 / $12.2502 | Buy Now |
DISTI #
248FGJSPXB25501MA
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 500 Ohm, 1Turn, Linear, 500 mW, � 20% (Alt: 248FGJSPXB25501MA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9609504
|
element14 Asia-Pacific | POTENTIOMETER, 500R RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$13.6093 / $26.1996 | Buy Now |
DISTI #
9609504
|
Farnell | POTENTIOMETER, 500R RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 103 |
|
$12.7686 / $22.1096 | Buy Now |
Part Details for 248FGJSPXB25501MA
248FGJSPXB25501MA CAD Models
248FGJSPXB25501MA Part Data Attributes:
|
248FGJSPXB25501MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
248FGJSPXB25501MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 500ohm, 15.8V, 20% +/-Tol, -500,500ppm/Cel, 5030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 6.9 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Size Code | 5030 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 15.8 V |