Part Details for 249-1985-000 by ITT Interconnect Solutions
Overview of 249-1985-000 by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-1985-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9272
|
Newark | Connector Accessory, 0.56In Max Cable Dia |Itt Cannon 249-1985-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$25.4800 / $35.0700 | Buy Now |
DISTI #
61AC3591
|
Newark | Dl2-J/S Rohs Compliant: Yes |Itt Cannon 249-1985-000 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 | Buy Now |
DISTI #
CAN 249-1985-000
|
Avnet Americas | Connector Accessories Plastic Junction Shell Kit Thermoplastic - Bulk (Alt: CAN 249-1985-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
249-1985-000
|
Avnet Americas | Connector Accessories Plastic Junction Shell Kit Thermoplastic - Bulk (Alt: 249-1985-000) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-249-1985-000
|
Mouser Electronics | Circular MIL Spec Connector DL2-J/S RoHS: Compliant | 98 |
|
$18.7000 / $21.3500 | Buy Now |
DISTI #
ITT249-1985-000
|
Heilind Electronics | PLASTIC JUNCTION SHELL DL2-J/S | Americas - 84 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Clamp Backshell 90°/180° Thermoplastic RoHS: Compliant |
319 In Stock |
|
$17.6300 / $24.7600 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 249-1985-000 | 6 |
|
$15.9126 / $17.9017 | Buy Now |
|
Quest Components | 249-1985-000 | 1 |
|
$50.2640 | Buy Now |
Part Details for 249-1985-000
249-1985-000 CAD Models
249-1985-000 Part Data Attributes:
|
249-1985-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-1985-000
ITT Interconnect Solutions
Connector Accessory, 0.56in Max Cable Dia, Junction Shell Kit, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL KIT | |
Cable Entry-Max | 0.56 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SCREW | |
Used With | CRIMP CONTACT CONNECTORS |