Part Details for 249-2060-001 by ITT Interconnect Solutions
Overview of 249-2060-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-2060-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-2060-001-ND
|
DigiKey | DL3-2-J/S Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
249-2060-001
|
Avnet Americas | DL3-2-J/S - Bulk (Alt: 249-2060-001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-249-2060-001
|
Mouser Electronics | Circular MIL Spec Connector DL3-2-J/S RoHS: Compliant | 25 |
|
$44.2500 / $54.9100 | Buy Now |
DISTI #
ITT249-2060-001
|
Heilind Electronics | PLASTIC JUNCTION SHE LLS | Americas - 22 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Plastic Junction Shell Kit Thermoplastic RoHS: Compliant |
100 In Stock |
|
$41.9100 / $54.6400 | Buy Now |
DISTI #
66772088
|
Verical | Junction Backshell 90°/180° Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$57.2303 / $68.5571 | Buy Now |
DISTI #
ITT249-2060-001
|
Interstate Connecting Components | PLASTIC JUNCTION SHE LLS | 40 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Plastic Junction Shell Kit Thermoplastic RoHS: Compliant |
100 In Stock |
|
$41.9100 / $54.6400 | Buy Now |
Part Details for 249-2060-001
249-2060-001 CAD Models
249-2060-001 Part Data Attributes
|
249-2060-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-2060-001
ITT Interconnect Solutions
Connector Accessory, 0.625in Max Cable Dia, Junction Shell Kit, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL KIT | |
Cable Entry-Max | 0.625 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SCREW | |
Used With | CRIMP CONTACT CONNECTORS |