Part Details for 249-2238-000 by ITT Interconnect Solutions
Overview of 249-2238-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-2238-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3592
|
Newark | Dl2-2-J/S Rohs Compliant: Yes |Itt Cannon 249-2238-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.9200 | Buy Now |
DISTI #
249-2238-000
|
Avnet Americas | DL2-2-J/S - Bulk (Alt: 249-2238-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-249-2238-000
|
Mouser Electronics | Circular MIL Spec Connector DL2-2-J/S RoHS: Compliant | 42 |
|
$228.0000 / $246.9800 | Buy Now |
DISTI #
ITT249-2238-000
|
Heilind Electronics | PLASTIC JUNCTION SHE LLS | Americas - 8 in Stock |
|
$215.7923 / $271.4807 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Junction Shell Kit RoHS: Compliant |
42 In Stock |
|
$222.4600 / $243.3000 | Buy Now |
|
Quest Components | 249-2238-000 | 20 |
|
$237.2850 / $276.8325 | Buy Now |
DISTI #
249-2238-000
|
TTI | Circular MIL Spec Connector DL2-2-J/S Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$213.1900 / $217.4700 | Buy Now |
DISTI #
DL2-2-J/S
|
TTI | High Speed / Modular Connectors 249-2238-000 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$189.0900 / $211.3800 | Buy Now |
DISTI #
ITT249-2238-000
|
Interstate Connecting Components | PLASTIC JUNCTION SHE LLS | 15 |
|
$215.7923 / $271.4807 | Buy Now |
|
Master Electronics | Connector Accessories Junction Shell Kit RoHS: Compliant |
42 In Stock |
|
$222.4600 / $243.3000 | Buy Now |
Part Details for 249-2238-000
249-2238-000 CAD Models
249-2238-000 Part Data Attributes:
|
249-2238-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-2238-000
ITT Interconnect Solutions
Connector Accessory, 0.625in Max Cable Dia, Junction Shell Kit, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL KIT | |
Cable Entry-Max | 0.625 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SCREW | |
Used With | CRIMP CONTACT CONNECTORS |