Part Details for 249-2238-001 by ITT Interconnect Solutions
Overview of 249-2238-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-2238-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-2238-001
|
Avnet Americas | DL2-4-J/S - Bulk (Alt: 249-2238-001) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-249-2238-001
|
Mouser Electronics | Circular MIL Spec Connector DL2-4-J/S RoHS: Compliant | 18 |
|
$76.5100 / $77.5400 | Buy Now |
DISTI #
ITT249-2238-001
|
Heilind Electronics | PLASTIC JUNCTION SHE LLS | Americas - 12 in Stock |
|
$80.4462 / $101.2065 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - 0.875in Max Cable Dia - Junction Shell Kit - Thermoplastic RoHS: Compliant |
53 In Stock |
|
$76.1400 / $93.3900 | Buy Now |
DISTI #
DL2-4-J/S
|
TTI | High Speed / Modular Connectors 249-2238-001 Min Qty: 51 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.2600 | Buy Now |
DISTI #
ITT249-2238-001
|
Interstate Connecting Components | PLASTIC JUNCTION SHE LLS | 23 |
|
$80.4462 / $101.2065 | Buy Now |
DISTI #
249-2238-001
|
Avnet Abacus | DL2-4-J/S (Alt: 249-2238-001) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessory - 0.875in Max Cable Dia - Junction Shell Kit - Thermoplastic RoHS: Compliant |
53 In Stock |
|
$76.1400 / $93.3900 | Buy Now |
Part Details for 249-2238-001
249-2238-001 CAD Models
249-2238-001 Part Data Attributes:
|
249-2238-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-2238-001
ITT Interconnect Solutions
Connector Accessory, 0.875in Max Cable Dia, Junction Shell Kit, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL KIT | |
Cable Entry-Max | 0.875 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SCREW | |
Used With | CRIMP CONTACT CONNECTORS |