Part Details for 249-3048-000 by ITT Interconnect Solutions
Overview of 249-3048-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-3048-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2490
|
Newark | Itt Cannon |Itt Cannon 249-3048-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 / $13.0800 | Buy Now |
DISTI #
2266-249-3048-000-ND
|
DigiKey | 249-3048-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$10.7800 / $23.9100 | Buy Now |
DISTI #
965-249-3048-000
|
Mouser Electronics | Circular MIL Spec Connector KPT01E SIZE 22 SHELL RoHS: Not Compliant | 0 |
|
$10.7800 / $22.1400 | Order Now |
DISTI #
ITT249-3048-000
|
Heilind Electronics | SHELL ASSEM KPT01E-22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
355 Partner Stock |
|
$21.1400 / $45.9900 | Buy Now | |
DISTI #
61914290
|
Verical | MIL-DTL 26482 Series I , Circular Connector RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 355 |
|
$9.5400 / $21.1500 | Buy Now |
DISTI #
ITT249-3048-000
|
Interstate Connecting Components | SHELL ASSEM KPT01E-22 | 0 |
|
Buy Now | |
DISTI #
249-3048-000
|
ECCO | 67 |
|
$45.9900 | Buy Now | |
|
Master Electronics |
355 Partner Stock |
|
$21.1400 / $45.9900 | Buy Now |