Part Details for 249-3081-000 by ITT Interconnect Solutions
Overview of 249-3081-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-3081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2512
|
Newark | Itt Cannon |Itt Cannon 249-3081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6400 / $54.5900 | Buy Now |
DISTI #
2266-249-3081-000-ND
|
DigiKey | 249-3081-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$221.2200 / $238.9200 | Buy Now |
DISTI #
ITT249-3081-000
|
Heilind Electronics | 249-3081-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
60 Partner Stock |
|
$68.8700 / $397.2100 | Buy Now | |
DISTI #
61917136
|
Verical | CIRCULAR CONN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$195.7000 / $211.3600 | Buy Now |
DISTI #
ITT249-3081-000
|
Interstate Connecting Components | 249-3081-000 | 0 |
|
Buy Now | |
|
Master Electronics |
60 Partner Stock |
|
$68.8700 / $397.2100 | Buy Now |