Part Details for 249-4164-3734-504F by Dialight
Overview of 249-4164-3734-504F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-4164-3734-504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2175
|
Newark | Panel Mount Indicator, Led, 9.53Mm, Blue, 5V, Led Color:Blue, Operating Voltage:5Vdc, Mounting Hole Dia:9.53Mm, Forward Current If:10Ma, Luminous Intensity:1.5Cd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:5V Rohs Compliant: Yes |Dialight 249-4164-3734-504F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$16.5700 / $26.1500 | Buy Now |
DISTI #
2266-249-4164-3734-504F-ND
|
DigiKey | LED PANEL IND BLUE 5VDC STVP Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
64 In Stock |
|
$13.7900 / $16.8600 | Buy Now |
DISTI #
645-24941643734-504F
|
Mouser Electronics | LED Panel Mount Indicators PANEL IND BLUE 5VDC RoHS: Compliant | 29 |
|
$13.7000 / $20.2300 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin RoHS: Compliant |
64 Partner Stock |
|
$12.5900 / $19.5000 | Buy Now |
DISTI #
36331804
|
Verical | LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin Min Qty: 4 Package Multiple: 1 | Americas - 64 |
|
$11.7100 / $15.8100 | Buy Now |
DISTI #
249-4164-3734-504F
|
TTI | LED Panel Mount Indicators PANEL IND BLUE 5VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 249-4164-3734-504F
|
PEI Genesis | LED PANEL IND BLUE 5VDC STVP | 64 |
|
Buy Now | |
DISTI #
000000000002296802
|
Sager | LED Panel Mount Indicators PANEL IND BLUE 5VDC | 0 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin RoHS: Compliant |
64 Partner Stock |
|
$12.5900 / $19.5000 | Buy Now |
Part Details for 249-4164-3734-504F
249-4164-3734-504F CAD Models
249-4164-3734-504F Part Data Attributes:
|
249-4164-3734-504F
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-4164-3734-504F
Dialight
Single Color LED, Blue, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 5 V | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |